



2343989-1 | |
|---|---|
DigiKey Part Number | 17-2343989-1-ND |
Manufacturer | |
Manufacturer Product Number | 2343989-1 |
Description | RECEPT CAGE ASSY 1X4 QSFP DD W H |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2343989-1 Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | € 77,91230 | € 67 316,23 |
| Unit Price without VAT: | € 77,91230 |
|---|---|
| Unit Price with VAT: | € 95,05301 |

