
2338718-3 | |
|---|---|
DigiKey Part Number | 17-2338718-3-ND |
Manufacturer | |
Manufacturer Product Number | 2338718-3 |
Description | RECEPTACLE ASSEMBLY, 4C HI POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 144 (140 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions/Bay/Row 28; 14; 28; 2 | Operating Temperature -55°C ~ 105°C |
Number of Positions 144 (140 + 4 Power) | Material - Insulation Liquid Crystal Polymer (LCP) |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,98000 | € 14,98 |
| 10 | € 12,73400 | € 127,34 |
| 36 | € 11,63306 | € 418,79 |
| 72 | € 11,07792 | € 797,61 |
| 108 | € 10,76556 | € 1 162,68 |
| 252 | € 10,14131 | € 2 555,61 |
| 504 | € 9,65786 | € 4 867,56 |
| Unit Price without VAT: | € 14,98000 |
|---|---|
| Unit Price with VAT: | € 18,27560 |

