
2322946-2 | |
|---|---|
DigiKey Part Number | 17-2322946-2-ND |
Manufacturer | |
Manufacturer Product Number | 2322946-2 |
Description | 6POS,TAB0.63X0.63,HDR ASSY,90DEG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.331" (8.40mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphthalamide (PPA), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Orange |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 1000VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 150 | € 2,27307 | € 7 160,17 |
| Unit Price without VAT: | € 2,27307 |
|---|---|
| Unit Price with VAT: | € 2,77315 |

