
2316670-1 | |
|---|---|
DigiKey Part Number | 17-2316670-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316670-1 |
Description | HD1 REC CONTACT AU0.38 S SIZE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 28-30 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316670-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | € 0,21037 | € 5 048,88 |
| Unit Price without VAT: | € 0,21037 |
|---|---|
| Unit Price with VAT: | € 0,25665 |

