
2316669-3 | |
|---|---|
DigiKey Part Number | 17-2316669-3-ND |
Manufacturer | |
Manufacturer Product Number | 2316669-3 |
Description | HD1 TAB CONTACT AU0.38 L SIZE L/ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316669-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,23333 | € 2 916,62 |
| Unit Price without VAT: | € 0,23333 |
|---|---|
| Unit Price with VAT: | € 0,28466 |

