


2314870-6 | |
|---|---|
DigiKey Part Number | 17-2314870-6-ND |
Manufacturer | |
Manufacturer Product Number | 2314870-6 |
Description | 6P,2MM,BB,REC,SRVT,2.0,0.76AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314870-6 Models |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.177" (4.50mm) |
Packaging Tube | Contact Length - Post 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 45 | € 1,46200 | € 65,79 |
| 135 | € 1,35289 | € 182,64 |
| 540 | € 1,22678 | € 662,46 |
| 1 035 | € 1,17175 | € 1 212,76 |
| 5 040 | € 1,04800 | € 5 281,92 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

