
2305390-9 | |
|---|---|
DigiKey Part Number | 17-2305390-9-ND |
Manufacturer | |
Manufacturer Product Number | 2305390-9 |
Description | 5-PORT MATENET HDR ASSY 90DEG, C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.071" (1.80mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.094" (2.40mm) |
Packaging Bulk | Insulation Height 0.531" (13.50mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,67000 | € 12,67 |
| Unit Price without VAT: | € 12,67000 |
|---|---|
| Unit Price with VAT: | € 15,45740 |

