
2305390-3 | |
|---|---|
DigiKey Part Number | 17-2305390-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2305390-3 |
Description | 5-PORT MATENET HDR ASSY 90DEG, C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2305390-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.094" (2.40mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.531" (13.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 7,43611 | € 3 346,25 |
| Unit Price without VAT: | € 7,43611 |
|---|---|
| Unit Price with VAT: | € 9,07205 |

