Parametric Equivalent

2295787-5 | |
|---|---|
DigiKey Part Number | 17-2295787-5-ND |
Manufacturer | |
Manufacturer Product Number | 2295787-5 |
Description | STD TIMER PLUG HSG 5P W/EXT.LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2295787-5 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2295787-5 | TE Connectivity AMP Connectors | 0 | 17-5-2295787-5-ND | € 0,41673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 400 | € 0,25283 | € 12 742,63 |
| Unit Price without VAT: | € 0,25283 |
|---|---|
| Unit Price with VAT: | € 0,30845 |


