
2291931-6 | |
|---|---|
DigiKey Part Number | 17-2291931-6-ND |
Manufacturer | |
Manufacturer Product Number | 2291931-6 |
Description | CDFP RCPT CONNECTOR & CAGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | 2291931-6 Models |
Category | Number of Positions 140 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage | Base Product Number |
Connector Type CDFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 91,19139 | € 6 565,78 |
| Unit Price without VAT: | € 91,19139 |
|---|---|
| Unit Price with VAT: | € 111,25350 |

