228435-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: € 13,08000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: € 4,24781
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 3 234
Unit Price: € 6,91000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 5 168
Unit Price: € 7,71000
Datasheet

Similar


Amphenol RF
In Stock: 423
Unit Price: € 39,22000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: € 19,70000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228435-1

DigiKey Part Number
228435-1-ND
Manufacturer
Manufacturer Product Number
228435-1
Description
CONN SMB JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
228435-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polypropylene (PP)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.6dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
903-373J-51AAmphenol RF0ARF1243-ND€ 13,08000Direct
050-653-0000310ITT Cannon, LLC01003-1003-ND€ 0,00000Similar
0732540240Molex00732540240-ND€ 4,24781Similar
142-0701-301Cinch Connectivity Solutions Johnson3 234J501-ND€ 6,91000Similar
142-0701-306Cinch Connectivity Solutions Johnson5 168J988-ND€ 7,71000Similar
Obsolete
Marketplace Stock: 566 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

566In Stock
Ships from WEC