
2278584-1 | |
|---|---|
DigiKey Part Number | 17-2278584-1-ND |
Manufacturer | |
Manufacturer Product Number | 2278584-1 |
Description | 67 POS,MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Rectangular Housing Connector Housing for Female Insert Black |
Datasheet | Datasheet |
EDA/CAD Models | 2278584-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 968 | € 7,95691 | € 39 529,93 |
| Unit Price without VAT: | € 7,95691 |
|---|---|
| Unit Price with VAT: | € 9,70743 |

