Direct

227260-2 | |
|---|---|
DigiKey Part Number | A30564-ND |
Manufacturer | |
Manufacturer Product Number | 227260-2 |
Description | CONN SOLDER TAG FOR BNC JACK |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer TE Connectivity AMP Connectors | Body Material Brass |
Packaging Bulk | Body Finish Tin-Lead |
Part Status Obsolete | Color Silver |
Connector Style BNC | Base Product Number |
Accessory Type Solder Tag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-227260-0 | TE Connectivity AMP Connectors | 8 067 | A33796-ND | € 0,64000 | Direct |





