
2238066-1 | |
|---|---|
DigiKey Part Number | 17-2238066-1-ND |
Manufacturer | |
Manufacturer Product Number | 2238066-1 |
Description | PTL RECEPTACLE CONTACT, 18 AWG |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact 18 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Female Blade Sockets |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Spool | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1971783-1 | TE Connectivity AMP Connectors | 169 662 | A115826CT-ND | € 0,08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,06020 | € 3,01 |
| 100 | € 0,05720 | € 5,72 |
| 250 | € 0,05360 | € 13,40 |
| 500 | € 0,05106 | € 25,53 |
| 1 000 | € 0,04861 | € 48,61 |
| 2 500 | € 0,04557 | € 113,92 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

