
2238019-5 | |
|---|---|
DigiKey Part Number | 17-2238019-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238019-5 |
Description | VAL-U-LOK SKT PB SN 22-26AWG WIT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02815 | € 422,25 |
| Unit Price without VAT: | € 0,02815 |
|---|---|
| Unit Price with VAT: | € 0,03434 |

