
2198339-4 | |
|---|---|
DigiKey Part Number | 2198339-4-ND |
Manufacturer | |
Manufacturer Product Number | 2198339-4 |
Description | CONN ZSFP+ RCPT CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198339-4 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Gold or Gold-Palladium |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | € 102,08259 | € 2 756,23 |
| Unit Price without VAT: | € 102,08259 |
|---|---|
| Unit Price with VAT: | € 124,54076 |

