



2195771-1 | |
|---|---|
DigiKey Part Number | 17-2195771-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195771-1 |
Description | 698-960;1710-2700; 3400-3800 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, WLAN, Zigbee™ Dome 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2195771-1 Models |
Category | VSWR 1.4, 1.5, 2.2 |
Manufacturer TE Connectivity AMP Connectors | Gain 3.2dBi, 5.9dBi, 7dBi, 5.5dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 320mm |
RF Family/Standard 802.15.4, Bluetooth, Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 829MHz, 2.205GHz, 3.6GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | Height (Max) 3.622" (92.00mm) |
Antenna Type Dome | Applications 2G, 3G, 4G, 5G, Bluetooth, WLAN, Zigbee™ |
Number of Bands 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 134,03000 | € 134,03 |
| Unit Price without VAT: | € 134,03000 |
|---|---|
| Unit Price with VAT: | € 163,51660 |

