
2169872-2 | |
|---|---|
DigiKey Part Number | A120551-ND |
Manufacturer | |
Manufacturer Product Number | 2169872-2 |
Description | CONN HEADER BLADE PWR 6P EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Columns 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 9,68436 | € 4 357,96 |
| Unit Price without VAT: | € 9,68436 |
|---|---|
| Unit Price with VAT: | € 11,81492 |

