Image for 215614-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215614-4

DigiKey Part Number
215614-4-ND
Manufacturer
Manufacturer Product Number
215614-4
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
31.5µin (0.80µm)
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.