
2149490-8 | |
|---|---|
DigiKey Part Number | 2149490-8-ND |
Manufacturer | |
Manufacturer Product Number | 2149490-8 |
Description | CONN SFP+ RCP W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149490-8 Models |
Category | Number of Positions 320 (16 x 20) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, Ganged (2x8) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 103,46521 | € 4 966,33 |
| Unit Price without VAT: | € 103,46521 |
|---|---|
| Unit Price with VAT: | € 126,22756 |

