
2149490-3 | |
|---|---|
DigiKey Part Number | 2149490-3-ND |
Manufacturer | |
Manufacturer Product Number | 2149490-3 |
Description | CONN SFP+ RCP W/CAGE 2X8 320P RA |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 320 (16 x 20) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Press-Fit |
Part Status Obsolete | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x8) | Base Product Number |
Connector Type SFP+ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2149490-7 | TE Connectivity AMP Connectors | 0 | 2149490-7-ND | € 109,66354 | Similar |

