213881-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 36,13114
Datasheet
25 Connector Plug, Female Sockets Through Hole Black Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213881-1

DigiKey Part Number
A118363-ND
Manufacturer
Manufacturer Product Number
213881-1
Description
CONN PLUG DRAWER 25POS PCB
Customer Reference
Detailed Description
25 Connector Plug, Female Sockets Through Hole Black Drawer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Features
Guide Pin
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Black
Connector Type
Plug, Female Sockets
Current Rating (Amps)
7.5A
Connector Style
Drawer
Material Flammability Rating
UL94 V-0
Number of Positions
25
Operating Temperature
-55°C ~ 130°C
Number of Positions Loaded
All
Voltage Rating
600V
Number of Rows
5
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
213881-3TE Connectivity AMP Connectors0213881-3-ND€ 36,13114Similar
Obsolete
This product is no longer manufactured. View Substitutes