


2085945-5 | |
|---|---|
DigiKey Part Number | A120523-ND |
Manufacturer | |
Manufacturer Product Number | 2085945-5 |
Description | CONN QSFP+ RCP W/CAGE 1X2 76P RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2085945-5 Models |
Category | Number of Positions 76 (38 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (1x2) | Contact Finish Gold |
Connector Type QSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | € 29,28264 | € 4 216,70 |
| Unit Price without VAT: | € 29,28264 |
|---|---|
| Unit Price with VAT: | € 35,72482 |

