
208212-3 | |
|---|---|
DigiKey Part Number | 208212-3-ND |
Manufacturer | |
Manufacturer Product Number | 208212-3 |
Description | CONN HDR 6POS GOLD PCB R/A |
Customer Reference | |
Detailed Description | 6 Position Header Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Red |
Connector Type | Insulation Height 0.433" (11.00mm) |
Contact Type Female Socket, Coaxial | Contact Length - Post 0.185" (4.70mm) |
Style Board to Cable/Wire | Features Mounting Flange |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Copper Alloy |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |

