
2081558-1 | |
|---|---|
DigiKey Part Number | 17-2081558-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081558-1 |
Description | COAX ADAPT N TO 4.3/10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2081558-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polystyrene (PS) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 4.3/10 Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 97,24350 | € 9 724,35 |
| Unit Price without VAT: | € 97,24350 |
|---|---|
| Unit Price with VAT: | € 118,63707 |

