
207610-3 | |
|---|---|
DigiKey Part Number | A115045-ND |
Manufacturer | |
Manufacturer Product Number | 207610-3 |
Description | CONN HDR 6POS 0.197 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Red |
Series | Insulation Height 0.433" (11.00mm) |
Packaging Tray | Contact Length - Post 0.186" (4.72mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 130°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Cable/Wire | Features Mounting Flange |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207610-7 | TE Connectivity AMP Connectors | 0 | 207610-7-ND | € 10,84767 | Direct |



