207158-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 6,11692
Datasheet
Connector Header Through Hole 6 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.197" (5.00mm)
207158-2
207158-2

207158-2

DigiKey Part Number
207158-2-ND
Manufacturer
Manufacturer Product Number
207158-2
Description
CONN HEADER VERT 6POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.181" (4.60mm)
Mfr
Insulation Height
0.464" (11.79mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 130°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black, Red
Number of Positions Loaded
All
Current Rating (Amps)
7.5A
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207158-8TE Connectivity AMP Connectors0207158-8-ND€ 6,11692Direct
Obsolete
This product is no longer manufactured. View Substitutes