



207119-2 | |
|---|---|
DigiKey Part Number | 207119-2-ND |
Manufacturer | |
Manufacturer Product Number | 207119-2 |
Description | CONN HEADER VERT 4POS 4.98MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.196" (4.98mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black, Red |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207119-9 | TE Connectivity AMP Connectors | 0 | 207119-9-ND | € 3,62093 | Direct |



