
205865-1 | |
|---|---|
DigiKey Part Number | A1020-ND |
Manufacturer | |
Manufacturer Product Number | 205865-1 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Backset Spacing 0.545" (13.84mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205865-1 | TE Connectivity AMP Connectors | 508 | A32064-ND | € 18,96000 | Direct |




