
205859-1 | |
|---|---|
DigiKey Part Number | A1026-ND |
Manufacturer | |
Manufacturer Product Number | 205859-1 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 205859-1 Models |
Category | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205859-1 | TE Connectivity AMP Connectors | 0 | A32070-ND | € 0,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | € 22,21625 | € 4 976,44 |
| Unit Price without VAT: | € 22,21625 |
|---|---|
| Unit Price with VAT: | € 27,10383 |


