Similar
Similar

205729-1 | |
|---|---|
DigiKey Part Number | A23627-ND |
Manufacturer | |
Manufacturer Product Number | 205729-1 |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 6-32 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205729-1 | TE Connectivity AMP Connectors | 271 | A32178-ND | € 5,80000 | Direct |
| 973-009-010R011 | NorComp Inc. | 1 163 | 973-09BPE-ND | € 4,29000 | Similar |
| 974-009-010R011 | NorComp Inc. | 1 523 | 974-09BP40E-ND | € 4,29000 | Similar |




