
2041313-1 | |
|---|---|
DigiKey Part Number | 2041313-1-ND |
Manufacturer | |
Manufacturer Product Number | 2041313-1 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041313-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Card Extender, Locking Ramp |
Packaging Box | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | € 6,15002 | € 38 745,13 |
| Unit Price without VAT: | € 6,15002 |
|---|---|
| Unit Price with VAT: | € 7,50302 |

