24 Position Housing for Female Sockets Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040339-2

DigiKey Part Number
2040339-2-ND
Manufacturer
Manufacturer Product Number
2040339-2
Description
CONN RCPT HSG 24POS BLK PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Position Housing for Female Sockets Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2040339-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
24
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Receptacle
Packaging
Bulk
Color
Black
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Housing for Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 6,14019€ 18 420,57
Manufacturers Standard Package
Unit Price without VAT:€ 6,14019
Unit Price with VAT:€ 7,49103