
2029097-2 | |
|---|---|
DigiKey Part Number | A107969-ND |
Manufacturer | |
Manufacturer Product Number | 2029097-2 |
Description | CONN RCPT HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2029097-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,10133 | € 2 026,60 |
| Unit Price without VAT: | € 0,10133 |
|---|---|
| Unit Price with VAT: | € 0,12362 |

