
2013311-2 | |
|---|---|
DigiKey Part Number | 2013311-2-ND |
Manufacturer | |
Manufacturer Product Number | 2013311-2 |
Description | CONN SKT SODIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Reverse |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Height 0.362" (9.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 204 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 25° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2013290-2 | TE Connectivity AMP Connectors | 0 | 2013290-2-ND | € 2,37274 | Similar |

