
2007263-3 | |
|---|---|
DigiKey Part Number | 17-2007263-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007263-3 |
Description | SFP+ 1X2 CAGE ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | € 10,01152 | € 2 703,11 |
| Unit Price without VAT: | € 10,01152 |
|---|---|
| Unit Price with VAT: | € 12,21405 |

