
2005434-1 | |
|---|---|
DigiKey Part Number | A142506-ND |
Manufacturer | |
Manufacturer Product Number | 2005434-1 |
Description | CONN RCPT HSG 34POS HYB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 2005434-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,28900 | € 12,89 |
| 25 | € 1,20840 | € 30,21 |
| 50 | € 1,15040 | € 57,52 |
| 100 | € 1,09540 | € 109,54 |
| 392 | € 0,99472 | € 389,93 |
| 784 | € 0,94722 | € 742,62 |
| 1 176 | € 0,92051 | € 1 082,52 |
| 2 744 | € 0,86711 | € 2 379,35 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |


