
2-968037-4 | |
|---|---|
DigiKey Part Number | 2-968037-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-968037-4 |
Description | CONN SOCKET 11-13AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 11-13 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 11-13 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |

