
2-962918-1 | |
|---|---|
DigiKey Part Number | 2-962918-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-962918-1 |
Description | CONN TAB 14-16AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Tab Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-962918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |

