Image for 2-836917-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-836917-8

DigiKey Part Number
2-836917-8-ND
Manufacturer
Manufacturer Product Number
2-836917-8
Description
LGH-1L PLG TO J1-21 SCKT 16.5"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to J1-21 Socket Contact Unshielded 16.50" (419.100mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.91" (23.11mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color - Cap
Red
Connector Type
LGH-1L Plug to J1-21 Socket Contact
Color - Wire
White
Length
16.50" (419.100mm)
Material - Cap
Polycarbonate
Voltage
25 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 226,02033€ 13 561,22
Manufacturers Standard Package
Unit Price without VAT:€ 226,02033
Unit Price with VAT:€ 275,74480