Similar

2-644753-0 | |
|---|---|
DigiKey Part Number | 2-644753-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-644753-0 |
Description | CONN HEADER VERT 20POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644753-0 Models |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Overall Contact Length 0.700" (17.78mm) |
Packaging Bulk | Insulation Height 0.425" (10.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026482205 | Molex | 300 | WM50010-20-ND | € 7,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,32456 | € 662,28 |
| Unit Price without VAT: | € 1,32456 |
|---|---|
| Unit Price with VAT: | € 1,61596 |


