2-6447164-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,65126
Datasheet
Image for 2-6447164-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6447164-6

DigiKey Part Number
2-6447164-6-ND
Manufacturer
Manufacturer Product Number
2-6447164-6
Description
CABLE FLXSTRP 6POS 1.27MM 2"
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.050" (1.27mm) 2.000" (50.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSP-12A-6TE Connectivity AMP Connectors0FSP-12A-6-ND€ 0,65126Similar
Obsolete
This product is no longer manufactured. View Substitutes