Image for 2-583717-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-583717-1

DigiKey Part Number
2-583717-1-ND
Manufacturer
Manufacturer Product Number
2-583717-1
Description
CONN CARDEDGE HSG 12POS .100 BLK
Customer Reference
Detailed Description
12 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2-583717-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Color
Black
Packaging
Bulk
Material - Insulation
Polyester Thermoplastic, Glass Filled
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Card Type
Non Specified - Dual Edge
Operating Temperature
-40°C ~ 85°C
Number of Positions
12
Note
Contacts Sold Separately
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.