
2-552476-1 | |
|---|---|
DigiKey Part Number | A1547-ND |
Manufacturer | |
Manufacturer Product Number | 2-552476-1 |
Description | CONN RCPT 50POS STR IDC |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 552391-1 | TE Connectivity AMP Connectors | 380 | A1545-ND | € 8,47000 | Direct |


