
2-5179030-3 | |
|---|---|
DigiKey Part Number | 17-2-5179030-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179030-3 |
Description | 0.8FH,P07H.5,080,30/SN,TU,SC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179030-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 19mm |
Number of Positions 80 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 5,07350 | € 18 264,60 |
| Unit Price without VAT: | € 5,07350 |
|---|---|
| Unit Price with VAT: | € 6,18967 |

