
2-5179030-2 | |
|---|---|
DigiKey Part Number | 17-2-5179030-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179030-2 |
Description | 0.8FH,P07H.5,060,30/SN,TU,SC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179030-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 11mm, 15mm |
Number of Positions 60 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 3,47577 | € 16 683,70 |
| Unit Price without VAT: | € 3,47577 |
|---|---|
| Unit Price with VAT: | € 4,24044 |

