
2-440205-5 | |
|---|---|
DigiKey Part Number | 17-2-440205-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-440205-5 |
Description | HPI2.0MM,HDR,5POS,VERTICAL,#2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-440205-5 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Overall Contact Length 0.335" (8.51mm) |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 100V |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 600 | € 0,11831 | € 2 082,26 |
| Unit Price without VAT: | € 0,11831 |
|---|---|
| Unit Price with VAT: | € 0,14434 |

