
2-350777-1 | |
|---|---|
DigiKey Part Number | 17-2-350777-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-350777-1 |
Description | 02P UMNL PLUG HSG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-350777-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16353 | € 490,59 |
| Unit Price without VAT: | € 0,16353 |
|---|---|
| Unit Price with VAT: | € 0,19951 |


