
2-327938-1 | |
|---|---|
DigiKey Part Number | A135547-ND |
Manufacturer | |
Manufacturer Product Number | 2-327938-1 |
Description | CONN TERM RECT TONG 16-22 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327938-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Red |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) | Diameter - Ring ID 0.145" (3.68mm) |
Length - Overall 1.109" (28.17mm) | Base Product Number |
Width - Outer Edges 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 1,02400 | € 10,24 |
| 25 | € 0,95920 | € 23,98 |
| 50 | € 0,91360 | € 45,68 |
| 100 | € 0,86990 | € 86,99 |
| 250 | € 0,81540 | € 203,85 |
| 500 | € 0,77644 | € 388,22 |
| 1 000 | € 0,73937 | € 739,37 |
| 3 000 | € 0,68424 | € 2 052,72 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |







