
2-2823407-0 | |
|---|---|
DigiKey Part Number | 17-2-2823407-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2823407-0 |
Description | 20P,2MM,PL HDR,DRVT,2.8,0.38AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2823407-0 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 112 | € 2,11211 | € 4 460,78 |
| Unit Price without VAT: | € 2,11211 |
|---|---|
| Unit Price with VAT: | € 2,57677 |

